
MP9486GN-Z | |
|---|---|
DigiKey Part Number | 1589-1748-2-ND - Tape & Reel (TR) 1589-1748-1-ND - Cut Tape (CT) 1589-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9486GN-Z |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9486GN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,36480 € | 34,12 € |
| 100 | 1,22110 € | 122,11 € |
| 250 | 1,15260 € | 288,15 € |
| 500 | 1,11922 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04137 € | 2.603,42 € |
| 5.000 | 1,01974 € | 5.098,70 € |
| 7.500 | 1,00891 € | 7.566,82 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |













