Direct

MP9457GF-Z | |
|---|---|
DigiKey Part Number | 1589-1746-2-ND - Tape & Reel (TR) 1589-1746-1-ND - Cut Tape (CT) 1589-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9457GF-Z |
Description | IC REG BUCK 5V 3A 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 18V |
Mfr | Voltage - Input (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Min/Fixed) |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9457GF-P | Monolithic Power Systems Inc. | 0 | 1589-MP9457GF-PTR-ND | 1,44490 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68500 € | 16,85 € |
| 25 | 1,53960 € | 38,49 € |
| 100 | 1,38070 € | 138,07 € |
| 250 | 1,30484 € | 326,21 € |
| 500 | 1,27434 € | 637,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18177 € | 2.954,43 € |
| 5.000 | 1,15783 € | 5.789,15 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


