Parametric Equivalent

MP9442GJ-P | |
|---|---|
DigiKey Part Number | MP9442GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9442GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24984 € | 624,92 € |
| 1.000 | 1,21235 € | 1.212,35 € |
| 1.500 | 1,19359 € | 1.790,38 € |
| 2.500 | 1,17279 € | 2.931,97 € |
| 3.500 | 1,16064 € | 4.062,24 € |
| 5.000 | 1,14895 € | 5.744,75 € |
| Unit Price without VAT: | 1,24984 € |
|---|---|
| Unit Price with VAT: | 1,48731 € |








