
MP9184GL-P | |
|---|---|
DigiKey Part Number | MP9184GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9184GL-P |
Description | IC REG BUCK ADJ 17A 22QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3V 1 Output 17A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83862 € | 1.419,31 € |
| 1.000 | 2,76493 € | 2.764,93 € |
| 1.500 | 2,72801 € | 4.092,01 € |
| 2.500 | 2,68710 € | 6.717,75 € |
| Unit Price without VAT: | 2,83862 € |
|---|---|
| Unit Price with VAT: | 3,37796 € |

