Parametric Equivalent

MP9151GD-P | |
|---|---|
DigiKey Part Number | 1589-1240-2-ND - Tape & Reel (TR) 1589-1240-1-ND - Cut Tape (CT) 1589-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9151GD-P |
Description | IC REG BUCK ADJ 4A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 300kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9151GD-Z | Monolithic Power Systems Inc. | 7.528 | 1589-1742-1-ND | 2,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11100 € | 21,11 € |
| 25 | 1,93480 € | 48,37 € |
| 100 | 1,74120 € | 174,12 € |
| 250 | 1,64896 € | 412,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59334 € | 796,67 € |
| 1.000 | 1,54758 € | 1.547,58 € |
| 1.500 | 1,52467 € | 2.287,01 € |
| 2.500 | 1,49927 € | 3.748,18 € |
| 3.500 | 1,48443 € | 5.195,51 € |
| 5.000 | 1,47016 € | 7.350,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |






