


MP8903DG-2.85-LF-Z | |
|---|---|
DigiKey Part Number | MP8903DG-2.85-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8903DG-2.85-LF-Z |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.125V @ 150mA, - |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 20dB (1kHz ~ 1MHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-TFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V (2.85V) | Supplier Device Package 8-QFN (2x2) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38728 € | 1.936,40 € |
| 10.000 | 0,37922 € | 3.792,20 € |
| 15.000 | 0,37518 € | 5.627,70 € |
| Unit Price without VAT: | 0,38728 € |
|---|---|
| Unit Price with VAT: | 0,46086 € |

