
MP8869NGL-P | |
|---|---|
DigiKey Part Number | 1589-MP8869NGL-PTR-ND - Tape & Reel (TR) 1589-MP8869NGL-PCT-ND - Cut Tape (CT) 1589-MP8869NGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8869NGL-P |
Description | IC REG BUCK ADJ 12A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90300 € | 29,03 € |
| 25 | 2,67120 € | 66,78 € |
| 100 | 2,41660 € | 241,66 € |
| 250 | 2,29512 € | 573,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22192 € | 1.110,96 € |
| 1.000 | 2,16166 € | 2.161,66 € |
| 1.500 | 2,13151 € | 3.197,26 € |
| 2.500 | 2,09807 € | 5.245,17 € |
| 3.500 | 2,07853 € | 7.274,86 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

