MP8854GL-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,13721 €
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8854GL-P

DigiKey Part Number
1589-MP8854GL-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8854GL-P
Description
IC REG BUCK PROG 4A 14QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.108V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,42554 €712,77 €
1.0001,38374 €1.383,74 €
1.5001,36282 €2.044,23 €
2.5001,33964 €3.349,10 €
3.5001,32609 €4.641,31 €
5.0001,31306 €6.565,30 €
Manufacturers Standard Package
Unit Price without VAT:1,42554 €
Unit Price with VAT:1,69639 €