
MP8795GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP8795GLE-ZTR-ND - Tape & Reel (TR) 1589-MP8795GLE-ZCT-ND - Cut Tape (CT) 1589-MP8795GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795GLE-Z |
Description | IC REG BUCK ADJ 15A 21QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27800 € | 22,78 € |
| 25 | 2,09040 € | 52,26 € |
| 100 | 1,88330 € | 188,33 € |
| 250 | 1,78476 € | 446,19 € |
| 500 | 1,76440 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,59367 € | 7.968,35 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


