Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8795GLE-P

DigiKey Part Number
1589-MP8795GLE-PTR-ND - Tape & Reel (TR)
1589-MP8795GLE-PCT-ND - Cut Tape (CT)
1589-MP8795GLE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8795GLE-P
Description
IC REG BUCK ADJ 15A 21QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN
EDA/CAD Models
MP8795GLE-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,51400 €25,14 €
252,30880 €57,72 €
1002,08390 €208,39 €
2501,97664 €494,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,91194 €955,97 €
1.0001,85871 €1.858,71 €
1.5001,83205 €2.748,07 €
2.5001,80252 €4.506,30 €
3.5001,78526 €6.248,41 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €