
MP8794GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8794GLE-PTR-ND - Tape & Reel (TR) 1589-MP8794GLE-PCT-ND - Cut Tape (CT) 1589-MP8794GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8794GLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8794GLE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8794GLE-Z | Monolithic Power Systems Inc. | 956 | 1589-MP8794GLE-ZCT-ND | 3,27000 € | Parametric Equivalent |
| MPQ8633B-HGLE-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ8633B-HGLE-PCT-ND | 5,55000 € | Parametric Equivalent |
| MPQ8643GLE-P | Monolithic Power Systems Inc. | 141 | 1589-MPQ8643GLE-PCT-ND | 4,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24220 € | 224,22 € |
| 250 | 2,12840 € | 532,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05974 € | 1.029,87 € |
| 1.000 | 2,00328 € | 2.003,28 € |
| 1.500 | 1,97499 € | 2.962,49 € |
| 2.500 | 1,94366 € | 4.859,15 € |
| 3.500 | 1,92534 € | 6.738,69 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

