
MP8792GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP8792GLE-ZTR-ND - Tape & Reel (TR) 1589-MP8792GLE-ZCT-ND - Cut Tape (CT) 1589-MP8792GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8792GLE-Z |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8792GLE-P | Monolithic Power Systems Inc. | 82 | 1589-MP8792GLE-PCT-ND | 2,71000 € | Parametric Equivalent |
| MPQ8633A-HGLE-P | Monolithic Power Systems Inc. | 126 | 1589-MPQ8633A-HGLE-PCT-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,47430 € | 147,43 € |
| 250 | 1,39420 € | 348,55 € |
| 500 | 1,36536 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,23889 € | 6.194,45 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |





