Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP8762HGLE-Z | |
|---|---|
DigiKey Part Number | MP8762HGLE-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8762HGLE-Z |
Description | IC REG BUCK ADJ 10A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632GLE-10-P | Monolithic Power Systems Inc. | 0 | 1589-1326-2-ND | 2,63864 € | Parametric Equivalent |
| MPQ8632GLE-10-Z | Monolithic Power Systems Inc. | 0 | 1589-1811-2-ND | 2,17771 € | Parametric Equivalent |
| MPQ8632HGLE-10-P | Monolithic Power Systems Inc. | 0 | 1589-1333-2-ND | 2,63864 € | Parametric Equivalent |
| MPQ8632HGLE-10-Z | Monolithic Power Systems Inc. | 0 | MPQ8632HGLE-10-Z-ND | 2,17771 € | Parametric Equivalent |
| MPQ8636AGLE-10-P | Monolithic Power Systems Inc. | 0 | 1589-1334-2-ND | 1,95260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,70261 € | 8.513,05 € |
| Unit Price without VAT: | 1,70261 € |
|---|---|
| Unit Price with VAT: | 2,02611 € |


