
MP8761GLE-P | |
|---|---|
DigiKey Part Number | 1589-1226-2-ND - Tape & Reel (TR) 1589-1226-1-ND - Cut Tape (CT) 1589-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8761GLE-P |
Description | IC REG BUCK ADJ 8A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632GLE-8-P | Monolithic Power Systems Inc. | 0 | 1589-1330-2-ND | 2,42754 € | Parametric Equivalent |
| MPQ8632GLE-8-Z | Monolithic Power Systems Inc. | 17.925 | 1589-1814-1-ND | 3,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,27360 € | 56,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00536 € | 1.002,68 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |




