Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8758HGL-Z

DigiKey Part Number
1589-1735-2-ND - Tape & Reel (TR)
1589-1735-1-ND - Cut Tape (CT)
1589-1735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8758HGL-Z
Description
IC REG BUCK ADJ 10A 21QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 21-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,76900 €17,69 €
251,61880 €40,47 €
1001,45230 €145,23 €
2501,37300 €343,25 €
5001,34306 €671,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,21933 €6.096,65 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €