Direct

MP8719GQ-P | |
|---|---|
DigiKey Part Number | MP8719GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8719GQ-P |
Description | IC REG 12A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8719GQ-P Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8719GQ-Z | Monolithic Power Systems Inc. | 0 | MP8719GQ-Z-ND | 1,24340 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40780 € | 703,90 € |
| 1.000 | 1,36654 € | 1.366,54 € |
| 1.500 | 1,34588 € | 2.018,82 € |
| 2.500 | 1,32298 € | 3.307,45 € |
| 3.500 | 1,30960 € | 4.583,60 € |
| 5.000 | 1,29673 € | 6.483,65 € |
| Unit Price without VAT: | 1,40780 € |
|---|---|
| Unit Price with VAT: | 1,67528 € |




