Parametric Equivalent

MP8715DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP8715DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8715DN-LF-P |
Description | IC REG BUCK ADJ 4A 8SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63804 € | 819,02 € |
| 1.000 | 1,59119 € | 1.591,19 € |
| 1.500 | 1,56772 € | 2.351,58 € |
| 2.500 | 1,54172 € | 3.854,30 € |
| 3.500 | 1,52652 € | 5.342,82 € |
| 5.000 | 1,51191 € | 7.559,55 € |
| Unit Price without VAT: | 1,63804 € |
|---|---|
| Unit Price with VAT: | 1,94927 € |


