
MP8709EN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP8709EN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8709EN-LF-P |
Description | IC REG BUCK ADJ 4A 8SOICE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.9V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61768 € | 808,84 € |
| 1.000 | 1,57141 € | 1.571,41 € |
| 1.500 | 1,54823 € | 2.322,34 € |
| 2.500 | 1,52255 € | 3.806,38 € |
| 3.500 | 1,50754 € | 5.276,39 € |
| 5.000 | 1,49311 € | 7.465,55 € |
| Unit Price without VAT: | 1,61768 € |
|---|---|
| Unit Price with VAT: | 1,92504 € |

