
MP8705EN-LF-Z | |
|---|---|
DigiKey Part Number | MP8705EN-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8705EN-LF-Z |
Description | IC REG BUCK 2A 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19665 € | 2.991,62 € |
| 5.000 | 1,17241 € | 5.862,05 € |
| Unit Price without VAT: | 1,19665 € |
|---|---|
| Unit Price with VAT: | 1,42401 € |

