
MP86981DU-LF-Z | |
|---|---|
DigiKey Part Number | MP86981DU-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86981DU-LF-Z |
Description | IC REG CTRLR 27V 20A QFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 18-PowerWFDFN |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 18-FCTQFN-EP (5x5) |
Part Status Obsolete | Base Product Number |

