Half Bridge Driver Buck Converters Power MOSFET 35-TLGA (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86972GLJTH-P

DigiKey Part Number
1589-MP86972GLJTH-PTR-ND - Tape & Reel (TR)
1589-MP86972GLJTH-PCT-ND - Cut Tape (CT)
1589-MP86972GLJTH-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86972GLJTH-P
Description
IC HALF BRIDGE DRIVER 60A 35TLGA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Buck Converters Power MOSFET 35-TLGA (3x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
95A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Series
Voltage - Load
3V ~ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Diode Emulation
Output Configuration
Half Bridge
Fault Protection
Current Limiting, ESD, Over Temperature, UVLO
Applications
Buck Converters
Mounting Type
Surface Mount
Interface
Analog, PWM
Package / Case
35-PowerVFLGA
Load Type
Inductive
Supplier Device Package
35-TLGA (3x6)
Technology
Power MOSFET
Base Product Number
Current - Output / Channel
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.374
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,07000 €6,07 €
104,09100 €40,91 €
1002,97070 €297,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,49354 €1.246,77 €
1.0002,34785 €2.347,85 €
Manufacturers Standard Package
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €