Direct

MP86965GLVT-P | |
|---|---|
DigiKey Part Number | 1589-MP86965GLVT-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86965GLVT-P |
Description | IC HALF BRIDGE DRIVER 60A 31TLGA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters Power MOSFET 31-TLGA (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | - | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 31-LGA | |
Supplier Device Package | 31-TLGA (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38266 € | 1.191,33 € |
| 1.000 | 2,31883 € | 2.318,83 € |
| 1.500 | 2,28688 € | 3.430,32 € |
| 2.500 | 2,25146 € | 5.628,65 € |
| 3.500 | 2,23076 € | 7.807,66 € |
| Unit Price without VAT: | 2,38266 € |
|---|---|
| Unit Price with VAT: | 2,83537 € |

