Half Bridge Driver General Purpose Power MOSFET 18-FCTQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86963DUT-LF-Z

DigiKey Part Number
MP86963DUT-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP86963DUT-LF-Z
Description
IC HALF BRIDGE DRIVER 20A 18QFN
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 18-FCTQFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
20A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Voltage - Load
4.5V ~ 21V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Bootstrap Circuit, Diode Emulation
Output Configuration
Half Bridge
Mounting Type
Surface Mount
Applications
General Purpose
Package / Case
18-PowerWFDFN
Interface
PWM
Supplier Device Package
18-FCTQFN-EP (5x5)
Load Type
Inductive
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types