
MP86961DU-LF-P | |
|---|---|
DigiKey Part Number | MP86961DU-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86961DU-LF-P |
Description | IC HALF BRIDGE DRIVER 20A 18QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 18-FCTQFN-EP (5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 20A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 21V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Not For New Designs | Features Bootstrap Circuit |
Output Configuration Half Bridge | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 18-PowerWFDFN |
Interface PWM | Supplier Device Package 18-FCTQFN-EP (5x5) |
Load Type Inductive | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64386 € | 1.321,93 € |
| Unit Price without VAT: | 2,64386 € |
|---|---|
| Unit Price with VAT: | 3,14619 € |

