
MP86956GMJT-Z | |
|---|---|
DigiKey Part Number | 1589-MP86956GMJT-ZTR-ND - Tape & Reel (TR) 1589-MP86956GMJT-ZCT-ND - Cut Tape (CT) 1589-MP86956GMJT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86956GMJT-Z |
Description | IC HALF BRIDGE DRIVER 70A 41TLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters NMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 125A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41400 € | 34,14 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85690 € | 285,69 € |
| 250 | 2,71784 € | 679,46 € |
| 500 | 2,63400 € | 1.317,00 € |
| 1.000 | 2,56499 € | 2.564,99 € |
| 2.500 | 2,49218 € | 6.230,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,29960 € | 11.498,00 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |



