
MP86950GLVT-P | |
|---|---|
DigiKey Part Number | 1589-MP86950GLVT-PTR-ND - Tape & Reel (TR) 1589-MP86950GLVT-PCT-ND - Cut Tape (CT) 1589-MP86950GLVT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86950GLVT-P |
Description | IC HALF BRIDGE DRIVER 50A 27TLGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 27-TLGA (4x5) |
Datasheet | Datasheet |
Category | Current - Peak Output 90A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation |
Output Configuration Half Bridge | Fault Protection Current Limiting, ESD, Over Temperature, UVLO |
Applications Buck Converters | Mounting Type Surface Mount |
Interface Analog, PWM | Package / Case 27-PowerVFLGA |
Load Type Inductive | Supplier Device Package 27-TLGA (4x5) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP86950GLVT-Z | Monolithic Power Systems Inc. | 2.891 | 1589-MP86950GLVT-ZCT-ND | 3,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,87500 € | 28,75 € |
| 100 | 2,04530 € | 204,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69118 € | 845,59 € |
| 1.000 | 1,57748 € | 1.577,48 € |
| 1.500 | 1,51958 € | 2.279,37 € |
| 2.500 | 1,49795 € | 3.744,87 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

