
MP86945-AGVT-P | |
|---|---|
DigiKey Part Number | 1589-MP86945-AGVT-PTR-ND - Tape & Reel (TR) 1589-MP86945-AGVT-PCT-ND - Cut Tape (CT) 1589-MP86945-AGVT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86945-AGVT-P |
Description | IC HALF BRIDGE DRIVER 60A 25TQFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 25-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 95A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN | |
Supplier Device Package | 25-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,99900 € | 49,99 € |
| 25 | 4,63040 € | 115,76 € |
| 100 | 4,22530 € | 422,53 € |
| 250 | 4,10908 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,91578 € | 1.957,89 € |
| 1.000 | 3,81999 € | 3.819,99 € |
| 1.500 | 3,77201 € | 5.658,01 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

