
MP86885GQWT-Z | |
|---|---|
DigiKey Part Number | 1589-1732-2-ND - Tape & Reel (TR) 1589-1732-1-ND - Cut Tape (CT) 1589-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86885GQWT-Z |
Description | IC HALF BRIDGE DRIVER 40A 29TQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 29-FC-TQFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86885GQWT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 40A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerWFQFN | |
Supplier Device Package | 29-FC-TQFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,75200 € | 68,80 € |
| 100 | 2,49120 € | 249,12 € |
| 250 | 2,36692 € | 591,73 € |
| 500 | 2,29202 € | 1.146,01 € |
| 1.000 | 2,23032 € | 2.230,32 € |
| 2.500 | 2,16522 € | 5.413,05 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

