Direct

MP8639GG-Z | |
|---|---|
DigiKey Part Number | 1589-MP8639GG-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8639GG-Z |
Description | IC REG BUCK ADJ 6A 11QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8639GG-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74863 € | 3.743,15 € |
| 10.000 | 0,73479 € | 7.347,90 € |
| Unit Price without VAT: | 0,74863 € |
|---|---|
| Unit Price with VAT: | 0,89087 € |


