
MP8352DL-LF-P | |
|---|---|
DigiKey Part Number | MP8352DL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8352DL-LF-P |
Description | IC REG CTRLR BUCK 14WDFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 6V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48140 € | 1.240,70 € |
| 1.000 | 2,41542 € | 2.415,42 € |
| 1.500 | 2,38238 € | 3.573,57 € |
| 2.500 | 2,34576 € | 5.864,40 € |
| 3.500 | 2,32437 € | 8.135,30 € |
| Unit Price without VAT: | 2,48140 € |
|---|---|
| Unit Price with VAT: | 2,95287 € |

