
MP8126DR-LF-P | |
|---|---|
DigiKey Part Number | 1589-1219-2-ND - Tape & Reel (TR) 1589-1219-1-ND - Cut Tape (CT) 1589-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8126DR-LF-P |
Description | IC REG CONV LNB 1OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13V, 14V, 18V, 19V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28752 € | 643,76 € |
| 1.000 | 1,24913 € | 1.249,13 € |
| 1.500 | 1,22989 € | 1.844,83 € |
| 2.500 | 1,20858 € | 3.021,45 € |
| 3.500 | 1,19612 € | 4.186,42 € |
| 5.000 | 1,18414 € | 5.920,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

