- Converter, LNB Voltage Regulator IC 1 Output 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8126DF-LF-Z

DigiKey Part Number
MP8126DF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8126DF-LF-Z
Description
IC REG CONV LNB 1OUT 16TSSOP
Customer Reference
Detailed Description
- Converter, LNB Voltage Regulator IC 1 Output 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Converter, LNB
Voltage - Input
8V ~ 14V
Number of Outputs
1
Voltage - Output
13V, 14V, 18V, 19V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94559 €2.363,97 €
5.0000,92560 €4.628,00 €
7.5000,91559 €6.866,93 €
Manufacturers Standard Package
Unit Price without VAT:0,94559 €
Unit Price with VAT:1,12525 €