- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 14-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8124GD-Z

DigiKey Part Number
1589-1731-2-ND - Tape & Reel (TR)
1589-1731-1-ND - Cut Tape (CT)
1589-1731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8124GD-Z
Description
IC REG CONV SATELLIT 1OUT 14QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 14-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Satellite Set-Top Box Designs
Voltage - Input
8V ~ 14V
Number of Outputs
1
Voltage - Output
40V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88500 €8,85 €
250,80120 €20,03 €
1000,71040 €71,04 €
2500,66700 €166,75 €
5000,64080 €320,40 €
1.0000,63202 €632,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,58280 €2.914,00 €
10.0000,57151 €5.715,10 €
15.0000,56586 €8.487,90 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €