Direct

MP8110DK-LF-P | |
|---|---|
DigiKey Part Number | MP8110DK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8110DK-LF-P |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 12µA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 4 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8110DK-LF-Z | Monolithic Power Systems Inc. | 2.457 | 1589-1729-1-ND | 1,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02262 € | 511,31 € |
| 1.000 | 0,99094 € | 990,94 € |
| 1.500 | 0,97508 € | 1.462,62 € |
| 2.500 | 0,95750 € | 2.393,75 € |
| 3.500 | 0,94723 € | 3.315,30 € |
| 5.000 | 0,93734 € | 4.686,70 € |
| Unit Price without VAT: | 1,02262 € |
|---|---|
| Unit Price with VAT: | 1,21692 € |


