
MP8049SDU-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP8049SDU-LF-ZTR-ND - Tape & Reel (TR) 1589-MP8049SDU-LF-ZCT-ND - Cut Tape (CT) 1589-MP8049SDU-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8049SDU-LF-Z |
Description | IC AMP CLASS D QUAD 30W 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8049SDU-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 30W x 4 @ 8Ohm | |
Voltage - Supply | - | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 40-QFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,94840 € | 48,71 € |
| 100 | 1,75390 € | 175,39 € |
| 250 | 1,66120 € | 415,30 € |
| 500 | 1,60536 € | 802,68 € |
| 1.000 | 1,55936 € | 1.559,36 € |
| 2.500 | 1,51082 € | 3.777,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,48158 € | 7.407,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

