MP8049SDU-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4.608
Unit Price: 2,83000 €
Datasheet
Amplifier IC 4-Channel (Quad) Class D 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8049SDU-LF-P

DigiKey Part Number
1589-1218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8049SDU-LF-P
Description
IC AMP CLASS D QUAD 30W 40QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP8049SDU-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
30W x 4 @ 8Ohm
Voltage - Supply
-
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
40-QFN (5x5)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,81248 €906,24 €
1.0001,76154 €1.761,54 €
1.5001,73603 €2.604,05 €
2.5001,70777 €4.269,43 €
3.5001,69125 €5.919,38 €
5.0001,67536 €8.376,80 €
Manufacturers Standard Package
Unit Price without VAT:1,81248 €
Unit Price with VAT:2,15685 €