Direct

MP8040DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP8040DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8040DN-LF-P |
Description | IC HALF BRIDGE DRIVER 4.5A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters NMOS 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | NMOS | |
Rds On (Typ) | 100mOhm | |
Current - Output / Channel | 4.5A | |
Current - Peak Output | 9A | |
Voltage - Supply | 7.5V ~ 25V | |
Voltage - Load | 7.5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18460 € | 592,30 € |
| 1.000 | 1,14882 € | 1.148,82 € |
| 1.500 | 1,13090 € | 1.696,35 € |
| 2.500 | 1,11105 € | 2.777,63 € |
| 3.500 | 1,09945 € | 3.848,08 € |
| 5.000 | 1,08829 € | 5.441,45 € |
| Unit Price without VAT: | 1,18460 € |
|---|---|
| Unit Price with VAT: | 1,40967 € |


