
MP8030GQJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8030GQJ-ZTR-ND - Tape & Reel (TR) 1589-MP8030GQJ-ZCT-ND - Cut Tape (CT) 1589-MP8030GQJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8030GQJ-Z |
Description | FULLY INTEGRATED, 802.3AF/AT/BT- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,92880 € | 48,22 € |
| 100 | 1,73570 € | 173,57 € |
| 250 | 1,64360 € | 410,90 € |
| 500 | 1,61956 € | 809,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,46515 € | 7.325,75 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |











