Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8009GV-Z

DigiKey Part Number
1589-MP8009GV-ZTR-ND - Tape & Reel (TR)
1589-MP8009GV-ZCT-ND - Cut Tape (CT)
1589-MP8009GV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8009GV-Z
Description
FULLY INTEGRATED, 802.3AF/AT-COM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP8009GV-Z Models
Product Attributes
Filter Similar Products
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
0V ~ 57V
Series
Current - Supply
450µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Controller (PD), DC/DC
Package / Case
28-VFQFN Exposed Pad
Number of Channels
1
Supplier Device Package
28-QFN (4x5)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8009GV-PMonolithic Power Systems Inc.5561589-MP8009GV-PCT-ND3,24000 €Direct
In-Stock: 2.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,20500 €22,05 €
252,02200 €50,55 €
1001,82140 €182,14 €
2501,72560 €431,40 €
5001,70398 €851,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,53995 €7.699,75 €
Manufacturers Standard Package
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €