
MP8009AGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP8009AGV-ZTR-ND - Tape & Reel (TR) 1589-MP8009AGV-ZCT-ND - Cut Tape (CT) 1589-MP8009AGV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8009AGV-Z |
Description | 19A, 600KHZ, 22V OUTPUT RANGE, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Standards 802.3af (PoE) |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 450µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 28-QFN (4x5) |
Auxiliary Sense Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8009AGV-P | Monolithic Power Systems Inc. | 90 | 1589-MP8009AGV-PCT-ND | 2,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00706 € | 5.035,30 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |








