Direct

MP8008LGV-P | |
|---|---|
DigiKey Part Number | 1589-MP8008LGV-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8008LGV-P |
Description | FULLY-INTEGRATED 802.3AF/AT-COMP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8008LGV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 840mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |


