MP8005DF-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,29293 €
Datasheet
Image for MP8005DF-LF-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8005DF-LF-P

DigiKey Part Number
1589-MP8005DF-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8005DF-LF-P
Description
13W POE PD INTERFACE & PWM CONTR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOPF-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Auxiliary Sense
No
Manufacturer
Monolithic Power Systems Inc.
Standards
802.3af (PoE)
Series
Voltage - Supply
57V
Packaging
Tape & Reel (TR)
Current - Supply
270µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Power - Max
13 W
Supplier Device Package
20-TSSOPF-EP
Internal Switch(s)
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8005DF-LF-ZMonolithic Power Systems Inc.0MP8005DF-LF-Z-ND1,29293 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45646 €728,23 €
1.0001,41397 €1.413,97 €
1.5001,39269 €2.089,03 €
2.5001,36910 €3.422,75 €
3.5001,35533 €4.743,65 €
5.0001,34208 €6.710,40 €
Manufacturers Standard Package
Unit Price without VAT:1,45646 €
Unit Price with VAT:1,73319 €