
MP8003AGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8003AGQ-PTR-ND - Tape & Reel (TR) 1589-MP8003AGQ-PCT-ND - Cut Tape (CT) 1589-MP8003AGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8003AGQ-P |
Description | IC POE CNTRL 802.3AF/AT 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP8003AGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 840mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,42480 € | 35,62 € |
| 100 | 1,27570 € | 127,57 € |
| 250 | 1,20460 € | 301,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16172 € | 580,86 € |
| 1.000 | 1,12645 € | 1.126,45 € |
| 1.500 | 1,10877 € | 1.663,15 € |
| 2.500 | 1,08920 € | 2.723,00 € |
| 3.500 | 1,07775 € | 3.772,12 € |
| 5.000 | 1,06676 € | 5.333,80 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

