
MP8003AGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8003AGQ-PTR-ND - Tape & Reel (TR) 1589-MP8003AGQ-PCT-ND - Cut Tape (CT) 1589-MP8003AGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8003AGQ-P |
Description | IC POE CNTRL 802.3AF/AT 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP8003AGQ-P Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 840mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD) | Mounting Type Surface Mount |
Power - Max 25.5 W | Package / Case 10-VFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 10-QFN (3x3) |
Auxiliary Sense Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40720 € | 35,18 € |
| 100 | 1,25980 € | 125,98 € |
| 250 | 1,18964 € | 297,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14728 € | 573,64 € |
| 1.000 | 1,11244 € | 1.112,44 € |
| 1.500 | 1,09499 € | 1.642,48 € |
| 2.500 | 1,07565 € | 2.689,12 € |
| 3.500 | 1,06435 € | 3.725,22 € |
| 5.000 | 1,05349 € | 5.267,45 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

