
MP7782DF-LF-Z | |
|---|---|
DigiKey Part Number | MP7782DF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7782DF-LF-Z |
Description | IC AMP CLASS D MONO 50W 20TSSOPF |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-TSSOPF-EP |
Datasheet | Datasheet |
Category | Features Depop, Mute, Short-Circuit and Thermal Protection |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Supplier Device Package 20-TSSOPF-EP |
Type Class D | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 50W x 1 @ 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,21914 € | 8.047,85 € |
| Unit Price without VAT: | 3,21914 € |
|---|---|
| Unit Price with VAT: | 3,83078 € |

