Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7758GF-Z

DigiKey Part Number
1589-MP7758GF-ZTR-ND - Tape & Reel (TR)
1589-MP7758GF-ZCT-ND - Cut Tape (CT)
1589-MP7758GF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7758GF-Z
Description
18V, 2 X 15W STEREO BTL, FIXED-F
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP7758GF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20W x 2 @ 8Ohm
Voltage - Supply
5V ~ 18V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types