MP7752GF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,94920 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7752GF-Z

DigiKey Part Number
1589-1723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP7752GF-Z
Description
IC AMP CLASS D STER 15W 28TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
-
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,66036 €4.150,90 €
5.0001,62869 €8.143,45 €
Manufacturers Standard Package
Unit Price without VAT:1,66036 €
Unit Price with VAT:1,97583 €