MP7748SGF | |
|---|---|
DigiKey Part Number | 1589-1425-ND |
Manufacturer | |
Manufacturer Product Number | MP7748SGF |
Description | IC AMP D MONO/STEREO 60W 28TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Features Depop, Short-Circuit Protection |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Supplier Device Package 28-TSSOP-EP |
Type Class D | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 60W x 1 @ 8Ohm; 30W x 2 @ 4Ohm |