Direct

MP7748SGF-P | |
|---|---|
DigiKey Part Number | 1589-MP7748SGF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7748SGF-P |
Description | 2X30W STEREO SINGLE ENDED OR 1X6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60W x 1 @ 8Ohm; 30W x 2 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37540 € | 687,70 € |
| 1.000 | 1,33483 € | 1.334,83 € |
| 1.500 | 1,31451 € | 1.971,77 € |
| 2.500 | 1,29201 € | 3.230,03 € |
| 3.500 | 1,27885 € | 4.475,98 € |
| 5.000 | 1,26620 € | 6.331,00 € |
| Unit Price without VAT: | 1,37540 € |
|---|---|
| Unit Price with VAT: | 1,63673 € |


