Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7748DF-LF-Z

DigiKey Part Number
MP7748DF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP7748DF-LF-Z
Description
IC AMP CLASS D STER 50W 28TSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9.5V ~ 36V
Manufacturer
Monolithic Power Systems Inc.
Features
Depop, Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
28-TSSOP-EP
Output Type
2-Channel (Stereo)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Max Output Power x Channels @ Load
50W x 2 @ 6Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,26654 €3.166,35 €
Manufacturers Standard Package
Unit Price without VAT:1,26654 €
Unit Price with VAT:1,50718 €